Microchip, Voltage Regulator 16V MSOP 8-Pin
- RS Stock No.:
- 159-7548
- Mfr. Part No.:
- MIC3975YMM
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 159-7548
- Mfr. Part No.:
- MIC3975YMM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 400μA | |
| Pin Count | 8 | |
| Length | 3mm | |
| Series | MIC3975 | |
| Height | 920μm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 400μA | ||
Pin Count 8 | ||
Length 3mm | ||
Series MIC3975 | ||
Height 920μm | ||
Standards/Approvals No | ||
Width 3mm | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.25V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC3975 750mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC3975YMM, Voltage Regulator 16V MSOP 8-Pin
- Microchip, Voltage Regulator 30V MSOP 8-Pin
- Microchip, Voltage Regulator 16V SOIC 8-Pin
- Microchip, Voltage Regulator 16V 5-Pin
- Microchip, Voltage Regulator 16V SOT-223 3-Pin
- Microchip, Voltage Regulator 16V SOT-223 4-Pin
- Microchip, Voltage Regulator 16V SOT-89 3-Pin
- Microchip, Voltage Regulator 16V SOT-23A 3-Pin
