Microchip MIC5239-3.3YM-TR, Voltage Regulator 32V SOIC 8-Pin
- RS Stock No.:
- 598-458
- Mfr. Part No.:
- MIC5239-3.3YM-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€5,460.00
(exc. VAT)
€6,715.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €2.184 | €5,460.00 |
*price indicative
- RS Stock No.:
- 598-458
- Mfr. Part No.:
- MIC5239-3.3YM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | PCB | |
| Polarity | Positive | |
| Quiescent Current | 23μA | |
| Pin Count | 8 | |
| Height | 1.63mm | |
| Length | 4.93mm | |
| Standards/Approvals | RoHS | |
| Width | 3.94mm | |
| Series | MIC5239 | |
| Maximum Input Voltage | 32V | |
| Minimum Input Voltage | -20V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type PCB | ||
Polarity Positive | ||
Quiescent Current 23μA | ||
Pin Count 8 | ||
Height 1.63mm | ||
Length 4.93mm | ||
Standards/Approvals RoHS | ||
Width 3.94mm | ||
Series MIC5239 | ||
Maximum Input Voltage 32V | ||
Minimum Input Voltage -20V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-dropout voltage regulator designed for systems that require high input voltage and ultra-low quiescent current. Its ideal for battery-powered applications like notebooks, USB power supplies, and automotive electronics. With features like thermal shutdown, current limit, reverse-leakage protection, and reverse-battery protection, it ensures safe and efficient operation. Its compact design supports stable performance with ceramic or tantalum capacitors, making it a reliable choice for space-constrained environments.
Low output voltage error flag indicator
Overcurrent protection
Thermal shutdown
Reverse leakage protection
Related links
- Microchip MIC5239-5.0YS-TR, Voltage Regulator 32V SOIC 8-Pin
- Microchip MIC5239-5.0YM-TR, Voltage Regulator 32V SOIC 8-Pin
- Microchip MIC5239YM-TR, Voltage Regulator 32V SOIC 8-Pin
- Microchip MIC5239-3.3YM, Voltage Regulator 32V TO-263 8-Pin
- Microchip MIC39101-3.3YM-TR, Voltage Regulator 20V SOIC 8-Pin
- Microchip MIC5239-3.3YS-TR, Voltage Regulator 32V SOT-223 3-Pin
- Microchip MIC5239-3.3YM 500mA ±2% 8-Pin, SOIC
- Microchip MIC5209-3.3YM-TR, Voltage Regulator 20V SOIC 3-Pin
