Texas Instruments LM2940CS-12/NOPB Linear Voltage, Voltage Regulator
- RS Stock No.:
- 162-4715
- Mfr. Part No.:
- LM2940CS-12/NOPB
- Manufacturer:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-4715
- Mfr. Part No.:
- LM2940CS-12/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear Voltage | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear Voltage | ||
Non Compliant
The Texas Instruments LM2940-N and LM2940C positive voltage regulators feature the ability to source 1 A of output current with a dropout voltage of typically 0.5 V and a maximum of 1 V over the entire temperature range.
Input Voltage Range = 6 V to 26 V
Dropout Voltage Typically 0.5 V at IOUT = 1 A
Output Current in Excess of 1 A
Output Voltage Trimmed Before Assembly
Reverse Battery Protection
Internal Short Circuit Current Limit
Mirror Image Insertion Protection
P+ Product Enhancement Tested
Dropout Voltage Typically 0.5 V at IOUT = 1 A
Output Current in Excess of 1 A
Output Voltage Trimmed Before Assembly
Reverse Battery Protection
Internal Short Circuit Current Limit
Mirror Image Insertion Protection
P+ Product Enhancement Tested
Related links
- Texas Instruments LM2940CS-12/NOPB Voltage Regulator 1A D2PAK (TO-263)
- Texas Instruments 500mA TO-220 LM79M12CT/NOPB
- Texas Instruments LM2931M-5.0/NOPB, Linear Voltage Regulator
- Texas Instruments LP2992AIM5-1.5/NOPB, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments LM9076S-5.0/NOPB, Linear Voltage Regulator
- Texas Instruments LM2937ET-10/NOPB, Linear Voltage Regulator
- Texas Instruments LP3875ES-ADJ/NOPB, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments LP5951MF-1.8/NOPB, Linear Voltage Regulator 5.5V 5-Pin
