Texas Instruments LM2937ET-10/NOPB, Linear Voltage Regulator

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.31

(exc. VAT)

€12.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€2.062€10.31-
25 - 45€1.958€9.795%
50 - 120€1.764€8.8214%
125 - 245€1.586€7.9323%
250 +€1.52€7.6026%

*price indicative

Packaging Options:
RS Stock No.:
252-0673
Mfr. Part No.:
LM2937ET-10/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Linear Voltage Regulator

Standards/Approvals

RoHS

Series

LM2937

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy