Texas Instruments, Voltage Regulator 5.5V SOT-223 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-4922
Mfr. Part No.:
TPS79601DCQ
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

265μA

Pin Count

5

Standards/Approvals

No

Series

TPS796xx

Height

1.6mm

Length

6.5mm

Width

3.5mm

Maximum Operating Temperature

150°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.7V

Automotive Standard

No

Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy