Texas Instruments, Voltage Regulator 10V SOT-223 5-Pin
- RS Stock No.:
- 162-4812
- Mfr. Part No.:
- LP38693MP-3.3/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
€814.00
(exc. VAT)
€1,001.00
(inc. VAT)
Last RS stock
- Final 7,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.814 | €814.00 |
*price indicative
- RS Stock No.:
- 162-4812
- Mfr. Part No.:
- LP38693MP-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Series | LP38693 | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Width | 3.56mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 10V | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Series LP38693 | ||
Height 1.6mm | ||
Length 6.5mm | ||
Width 3.56mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 10V | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LP38693MP-3.3/NOPB, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments LP38693MP-ADJ/NOPB, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments LP38692MP-3.3/NOPB, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 7V SOT-223 5-Pin
- Texas Instruments LP3961EMP-3.3/NOPB, Voltage Regulator 7V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 6V SOT-223 5-Pin
