Texas Instruments TPS73701DCQR, Linear Voltage Regulator 5.5V SOT-223 5-Pin
- RS Stock No.:
- 661-4034
- Mfr. Part No.:
- TPS73701DCQR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 661-4034
- Mfr. Part No.:
- TPS73701DCQR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Quiescent Current | 20nA | |
| Pin Count | 5 | |
| Height | 1.6mm | |
| Width | 3.5mm | |
| Length | 6.5mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.2V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Quiescent Current 20nA | ||
Pin Count 5 | ||
Height 1.6mm | ||
Width 3.5mm | ||
Length 6.5mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.2V | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments TPS73633DCQ, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments TPS79601DCQ, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments TPS79633DCQ, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments TPS79533DCQ, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments TPS73733DCQ, Voltage Regulator 5.5V SOT-223 5-Pin
- STMicroelectronics LM317P Voltage Regulator 1.2V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 10V SOT-223 5-Pin
