Texas Instruments REG1117F-3.3KTTT, LDO Regulator, 800mA, 3.3 V, ±1% 3-Pin, D2PAK

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-5889
Mfr. Part No.:
REG1117F-3.3KTTT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

800mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

7 mV

Load Regulation

12 mV

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Quiescent Current

4mA

Pin Count

3

Output Type

Fixed

Dimensions

10.18 x 8.41 x 4.44mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

3.8 V

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

15 V

Height

4.44mm

Width

8.41mm

Length

10.18mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy