Texas Instruments LP3964ES-3.3/NOPB, LDO Regulator, 800mA, 3.3 V, ±1.5% 5-Pin, D2PAK

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6340
Mfr. Part No.:
LP3964ES-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

800mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.06 %

Load Regulation

0.08 %

Accuracy

±1.5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Quiescent Current

0.015mA

Pin Count

5

Output Type

Fixed

Dimensions

14.35 x 10.16 x 4.57mm

Minimum Input Voltage

2.5 V

Maximum Input Voltage

7 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

4.57mm

Width

10.16mm

Length

14.35mm

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy