Texas Instruments LP38691SD-3.3/NOPB, 1-Channel Low Dropout Voltage, Voltage Regulator, 3.3V, LLP 6-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-6338
Mfr. Part No.:
LP38691SD-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Outputs

1

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

3.3 V

Package Type

LLP

Pin Count

6

Automotive Standard

No

Height

860 μm

Length

3 mm

Line Regulation

0.1 %/V

Load Regulation

5 %/A

Maximum Input Voltage

10 V

Maximum Operating Temperature

125 °C

Minimum Input Voltage

2.7 V, 2.7 V

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Output Type

Fixed

Polarity

Positive

Quiescent Current

100 μA

Series

LP38691

Standards/Approvals

No

Width

3 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy