Texas Instruments TPS73801DCQR, Voltage Regulator 20V SOT-223 5-Pin

Subtotal (1 reel of 2500 units)*

€4,795.00

(exc. VAT)

€5,897.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.918€4,795.00

*price indicative

RS Stock No.:
162-8417
Mfr. Part No.:
TPS73801DCQR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

1μA

Pin Count

5

Height

1.65mm

Length

6.55mm

Standards/Approvals

No

Width

3.55mm

Minimum Input Voltage

2.2V

Maximum Input Voltage

20V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
PH

LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy