Texas Instruments, 5-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 5V, QFN 16-Pin
- RS Stock No.:
- 162-8425
- Mfr. Part No.:
- TPS7A7100RGTT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-8425
- Mfr. Part No.:
- TPS7A7100RGTT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.1 %/A | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Quiescent Current | 25μA | |
| Pin Count | 16 | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Series | TPS7A71 | |
| Width | 3.15mm | |
| Standards/Approvals | RoHS | |
| Length | 3.15mm | |
| Height | 950μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6.5V | |
| Minimum Input Voltage | 1.43V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.1 %/A | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type QFN | ||
Quiescent Current 25μA | ||
Pin Count 16 | ||
Output Current 1A | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Series TPS7A71 | ||
Width 3.15mm | ||
Standards/Approvals RoHS | ||
Length 3.15mm | ||
Height 950μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6.5V | ||
Minimum Input Voltage 1.43V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TPS7A7100RGTT Voltage Regulator 5V, QFN 16-Pin
- Texas Instruments Voltage Regulator 20V TO-263 5-Pin
- Texas Instruments Regulator 5V, TO-263 6-Pin
- Microchip MIC4606-2YTS-TR Voltage Regulator 600mV, QFN 16-Pin
- Texas Instruments Regulator -24V TO-263 3-Pin
- Texas Instruments Regulator 13.8V, WSON 3-Pin
- Monolithic Power Systems (MPS) MP2002DD-LF-P Voltage Regulator 5V, QFN 8-Pin
- Monolithic Power Systems (MPS) Voltage Regulator 5V, QFN 8-Pin
