Texas Instruments TLV70450DBVT, Voltage Regulator 470 mW 24V SOT-23 5-Pin
- RS Stock No.:
- 162-8736
- Mfr. Part No.:
- TLV70450DBVT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€161.50
(exc. VAT)
€198.75
(inc. VAT)
In Stock
- 1,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €0.646 | €161.50 |
*price indicative
- RS Stock No.:
- 162-8736
- Mfr. Part No.:
- TLV70450DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 3.2μA | |
| Pin Count | 5 | |
| Power Rating | 470mW | |
| Height | 1.3mm | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Series | TLV704 | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 24V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 3.2μA | ||
Pin Count 5 | ||
Power Rating 470mW | ||
Height 1.3mm | ||
Length 3.05mm | ||
Width 1.75mm | ||
Series TLV704 | ||
Standards/Approvals No | ||
Maximum Input Voltage 24V | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 4.0V to 12V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TLV70450DBVT, Voltage Regulator 470 mW 24V SOT-23 5-Pin
- Nisshinbo Micro Devices RP118Z331D-TR-F, Voltage Regulator 470 mW 6.5V WLCSP-4-P8 4-Pin
- Microchip MIC5235-3.3YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
- STMicroelectronics, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex, Voltage Regulator 24V SOT-23 5-Pin
- STMicroelectronics ST715MR, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex AP2204K-5.0TRG1, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex AP2204K-3.3TRG1, Voltage Regulator 24V SOT-23 5-Pin
