Microchip MIC5235-3.3YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
- RS Stock No.:
- 910-1739
- Distrelec Article No.:
- 304-37-895
- Mfr. Part No.:
- MIC5235-3.3YM5-TR
- Manufacturer:
- Microchip
Subtotal (1 pack of 10 units)*
€7.30
(exc. VAT)
€9.00
(inc. VAT)
Temporarily out of stock
- 1,760 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.73 | €7.30 |
*price indicative
- RS Stock No.:
- 910-1739
- Distrelec Article No.:
- 304-37-895
- Mfr. Part No.:
- MIC5235-3.3YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 18μA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | MIC5235 | |
| Length | 2.9mm | |
| Height | 1.3mm | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 24V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 18μA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series MIC5235 | ||
Length 2.9mm | ||
Height 1.3mm | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 24V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
MIC5235 150mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC5235-3.3YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
- Microchip MIC5235-5.0YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
- Microchip MIC5235-3.0YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
- Microchip MIC5235YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
- STMicroelectronics ST715MR, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex AP2204K-3.3TRG1, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex AP2204K-5.0TRG1, Voltage Regulator 24V SOT-23 5-Pin
