onsemi MC79L15ABDR2G, Voltage Regulator -35V SOIC 8-Pin

Subtotal (1 reel of 2500 units)*

€320.00

(exc. VAT)

€392.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.128€320.00

*price indicative

RS Stock No.:
162-8936
Mfr. Part No.:
MC79L15ABDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOIC

Mount Type

Surface

Polarity

Negative

Quiescent Current

6mA

Pin Count

8

Standards/Approvals

No

Width

4mm

Length

5mm

Series

MC79LxxA

Height

1.5mm

Maximum Input Voltage

-35V

Maximum Operating Temperature

125°C

Minimum Input Voltage

-16.7V

Automotive Standard

No

COO (Country of Origin):
PH

MC79L00 Linear voltage regulator, ON Semiconductor


The MC79L00 series linear voltage regulator by ON Semiconductor is a negative voltage regulator. This family has a fixed output voltage of 5 V, 12 V or 15 V. There is no need for any external devices and is suitable for applications that require 100 mA. The ON Semiconductor MC79L00 range features the Internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation.

Pb-Free Packages available

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy