onsemi MC79L15ABDR2G, Voltage Regulator -35V SOIC 8-Pin
- RS Stock No.:
- 805-6638
- Mfr. Part No.:
- MC79L15ABDR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save €18.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€13.50
(exc. VAT)
€16.50
(inc. VAT)
In Stock
- Plus 2,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.27 | €13.50 | - |
| 500 - 950 | €0.233 | €11.65 | €18.50 |
| 1000 + | €0.202 | €10.10 | €68.00 |
*price indicative
- RS Stock No.:
- 805-6638
- Mfr. Part No.:
- MC79L15ABDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Quiescent Current | 6mA | |
| Pin Count | 8 | |
| Height | 1.5mm | |
| Length | 5mm | |
| Series | MC79LxxA | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | -16.7V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | -35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Negative | ||
Quiescent Current 6mA | ||
Pin Count 8 | ||
Height 1.5mm | ||
Length 5mm | ||
Series MC79LxxA | ||
Width 4mm | ||
Standards/Approvals No | ||
Minimum Input Voltage -16.7V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage -35V | ||
Automotive Standard No | ||
MC79L00 Linear voltage regulator, ON Semiconductor
The MC79L00 series linear voltage regulator by ON Semiconductor is a negative voltage regulator. This family has a fixed output voltage of 5 V, 12 V or 15 V. There is no need for any external devices and is suitable for applications that require 100 mA. The ON Semiconductor MC79L00 range features the Internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation.
Pb-Free Packages available
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC79L15ABDR2G, Voltage Regulator -35V SOIC 8-Pin
- onsemi MC78L15ABDR2G, Voltage Regulator 35V SOIC 8-Pin
- Texas Instruments UA78L05CDR, Linear Voltage Regulator 35V SOIC 8-Pin
- STMicroelectronics L79L15ACD13TR, Voltage Regulator -35V SOIC 8-Pin
- STMicroelectronics L79L15ABD13TR, Voltage Regulator -35V SOIC 8-Pin
- STMicroelectronics L78L12ABD-TR, Voltage Regulator 35V SOIC 8-Pin
- Texas Instruments TL317CDR, Voltage Regulator 35V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator -35V SOIC 8-Pin
