onsemi, Voltage Regulator 6V TSOP 5-Pin
- RS Stock No.:
- 162-9082
- Mfr. Part No.:
- NCP603SN180T1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-9082
- Mfr. Part No.:
- NCP603SN180T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TSOP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Width | 1.5mm | |
| Length | 1.5mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | NCP603 | |
| Minimum Input Voltage | 1.75V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TSOP | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 5 | ||
Width 1.5mm | ||
Length 1.5mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Series NCP603 | ||
Minimum Input Voltage 1.75V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi NCP603SN180T1G, Voltage Regulator 6V TSOP 5-Pin
- onsemi NCP500SN33T1G, Voltage Regulator 6V TSOP 5-Pin
- onsemi NCP699SN33T1G, Voltage Regulator 6V TSOP 5-Pin
- onsemi NCP700BSN33T1G, Voltage Regulator 6V TSOP 5-Pin
- onsemi NCP699SN50T1G, Voltage Regulator 400 mW 6V TSOP 5-Pin
- onsemi, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi, Voltage Regulator 0.14 W 12V TSOP 5-Pin
- onsemi, Voltage Regulator 12V TSOP 5-Pin
