onsemi NCP699SN50T1G, Voltage Regulator 400 mW 6V TSOP 5-Pin
- RS Stock No.:
- 163-0728
- Mfr. Part No.:
- NCP699SN50T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€567.00
(exc. VAT)
€696.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.189 | €567.00 |
*price indicative
- RS Stock No.:
- 163-0728
- Mfr. Part No.:
- NCP699SN50T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TSOP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 40μA | |
| Pin Count | 5 | |
| Power Rating | 400mW | |
| Width | 1.5mm | |
| Series | NCP699 | |
| Length | 3mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TSOP | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 40μA | ||
Pin Count 5 | ||
Power Rating 400mW | ||
Width 1.5mm | ||
Series NCP699 | ||
Length 3mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.1V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Low Dropout (LDO) Linear Voltage Regulators, 150mA, 5V, 8V, 10V and Adjustable, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi NCP699SN50T1G, Voltage Regulator 400 mW 6V TSOP 5-Pin
- onsemi NCP171AMX330325TCG, Voltage Regulator 400 mW 5.5V XDFN 4-Pin
- onsemi NCP171AMX280275TCG, Voltage Regulator 400 mW 5.5V XDFN 4-Pin
- onsemi, Voltage Regulator 400 mW 5.5V XDFN 4-Pin
- onsemi NCP171AMX180175TCG, Voltage Regulator 400 mW 5.5V XDFN 4-Pin
- Nisshinbo Micro Devices RP109L181D-TR, Voltage Regulator 400 mW 5.25V DFN1010-4 4-Pin
- onsemi, Voltage Regulator 6V TSOP 5-Pin
- onsemi NCP500SN33T1G, Voltage Regulator 6V TSOP 5-Pin
