onsemi NCP700BSN33T1G, Voltage Regulator 6V TSOP 5-Pin

Subtotal (1 reel of 3000 units)*

€582.00

(exc. VAT)

€717.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.194€582.00

*price indicative

RS Stock No.:
170-3447
Mfr. Part No.:
NCP700BSN33T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOP

Mount Type

Surface

Polarity

Positive

Quiescent Current

70μA

Pin Count

5

Height

750μm

Length

1.5mm

Width

1.5mm

Series

NCP70x

Standards/Approvals

No

Minimum Input Voltage

-0.3V

Maximum Input Voltage

6V

Maximum Operating Temperature

125°C

Automotive Standard

No

Low Dropout (LDO) Linear Voltage Regulators, 180mA to 240mA, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy