onsemi NCV4269AD150R2G, Voltage Regulator 45V SOIC 8-Pin

Subtotal (1 reel of 2500 units)*

€1,750.00

(exc. VAT)

€2,150.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.70€1,750.00

*price indicative

RS Stock No.:
162-9100
Mfr. Part No.:
NCV4269AD150R2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOIC

Mount Type

Surface

Polarity

Positive

Quiescent Current

3mA

Pin Count

8

Width

4 mm

Length

5mm

Height

1.5mm

Standards/Approvals

No

Maximum Operating Temperature

150°C

Minimum Input Voltage

5.5V

Maximum Input Voltage

45V

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH

Low Dropout (LDO) Linear Voltage Regulators, 150mA, 5V, 8V, 10V and Adjustable, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links