onsemi CS8182YDFR8G, Voltage Regulator 45V SOIC 8-Pin

Subtotal (1 tape of 5 units)*

€1.32

(exc. VAT)

€1.625

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,365 unit(s), ready to ship from another location
Units
Per unit
Per Tape*
5 +€0.264€1.32

*price indicative

Packaging Options:
RS Stock No.:
801-0027
Mfr. Part No.:
CS8182YDFR8G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOIC

Polarity

Positive

Mount Type

Surface

Quiescent Current

25mA

Pin Count

8

Width

4 mm

Series

CS8182

Length

5mm

Standards/Approvals

No

Height

1.5mm

Maximum Input Voltage

45V

Maximum Operating Temperature

150°C

Minimum Input Voltage

3.4V

Automotive Standard

No

Low Dropout (LDO) Linear Voltage Regulators, 180mA to 240mA, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links