onsemi MC78LC50NTRG, Voltage Regulator 0.14 W 12V TSOP 5-Pin
- RS Stock No.:
- 516-5130
- Mfr. Part No.:
- MC78LC50NTRG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.35
(exc. VAT)
€0.43
(inc. VAT)
In Stock
- Plus 2,131 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.35 |
| 10 - 99 | €0.30 |
| 100 - 499 | €0.25 |
| 500 - 999 | €0.23 |
| 1000 + | €0.22 |
*price indicative
- RS Stock No.:
- 516-5130
- Mfr. Part No.:
- MC78LC50NTRG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TSOP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1.1μA | |
| Pin Count | 5 | |
| Power Rating | 0.14W | |
| Series | MC78 | |
| Length | 3mm | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 12V | |
| Minimum Input Voltage | 1.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TSOP | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1.1μA | ||
Pin Count 5 | ||
Power Rating 0.14W | ||
Series MC78 | ||
Length 3mm | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 12V | ||
Minimum Input Voltage 1.6V | ||
Automotive Standard No | ||
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi MC78LC50NTRG, Voltage Regulator 0.14 W 12V TSOP 5-Pin
- onsemi, Voltage Regulator 0.14 W 12V TSOP 5-Pin
- onsemi MC78LC30NTRG, Voltage Regulator 0.14 W 12V TSOP 5-Pin
- onsemi, Voltage Regulator 12V TSOP 5-Pin
- onsemi NCV551SN50T1G, Voltage Regulator 12V TSOP 5-Pin
- onsemi NCP551SN28T1G, Voltage Regulator 12V TSOP 5-Pin
- onsemi NCP551SN18T1G, Voltage Regulator 12V TSOP 5-Pin
- onsemi NCP551SN33T1G, Voltage Regulator 12V TSOP 5-Pin
