ON Semiconductor NCP4589DSQ18T1G, LDO Regulator, 300mA, 1.8 V, ±1% 5-Pin, SC-70

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-2576
Mfr. Part No.:
NCP4589DSQ18T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

300mA

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.5 %/V

Load Regulation

80 mV

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.004mA

Package Type

SC-70

Pin Count

5

Power Rating

0.38W

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

1.4 V

Minimum Operating Temperature

-40 °C

Height

1mm

Maximum Input Voltage

5.25 V

Width

1.35mm

Length

2.2mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy