Texas Instruments LP5910-1.8DRVT, LDO Regulator, 300mA, 1.8 V, 2% 6-Pin, WSON
- RS Stock No.:
- 168-5011
- Mfr. Part No.:
- LP5910-1.8DRVT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5011
- Mfr. Part No.:
- LP5910-1.8DRVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 300mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.01 %/V | |
| Accuracy | 2% | |
| Load Regulation | 0.002 %/mA | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 350µA | |
| Package Type | WSON | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Maximum Input Voltage | 3.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 1.3 V | |
| Length | 2.1mm | |
| Width | 2.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 300mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.01 %/V | ||
Accuracy 2% | ||
Load Regulation 0.002 %/mA | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 350µA | ||
Package Type WSON | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Maximum Input Voltage 3.3 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 1.3 V | ||
Length 2.1mm | ||
Width 2.1mm | ||
- COO (Country of Origin):
- PH
Related links
- Texas Instruments TLV70218DBVT 300mA 2% 5-Pin, SOT-23
- ON Semiconductor NCP4589DSQ18T1G 300mA ±1% 5-Pin, SC-70
- Microchip MIC5504-1.8YMT-T5 300mA ±3% 4-Pin, TDFN
- Texas Instruments LP38691DT-1.8/NOPB 500mA ±2% 3-Pin, DPAK
- Texas Instruments TPS79318DBVT 200mA ±2% 5-Pin, SOT-23
- Texas Instruments TPS70151PWP 500mA Adj./Fixed 3.3 V HTSSOP
- ON Semiconductor NCP692MN33T2G 1A ±2% 6-Pin, DFN
- ON Semiconductor NCP606MN50T2G 675mA ±2% 6-Pin, DFN