Microchip MIC5504-1.8YMT-T5, LDO Regulator, 300mA, 1.8 V, ±3% 4-Pin, TDFN
- RS Stock No.:
- 911-2907
- Mfr. Part No.:
- MIC5504-1.8YMT-T5
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 911-2907
- Mfr. Part No.:
- MIC5504-1.8YMT-T5
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Related links
- ON Semiconductor NCP4589DSQ18T1G 300mA ±1% 5-Pin, SC-70
- Texas Instruments LP5910-1.8DRVT 300mA 2% 6-Pin, WSON
- Texas Instruments TLV70218DBVT 300mA 2% 5-Pin, SOT-23
- Microchip MIC5504-1.8YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-1.8YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin
- Texas Instruments LP38852MR-ADJ/NOPB 1.5A Adjustable ±3% 8-Pin, PSOP
- STMicroelectronics LDK130M25R 300mA ±3% 5-Pin, SOT-23
- Texas Instruments TLV117118DCYT Voltage Regulator 1A SOT-223
