STMicroelectronics, 8 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 3-Pin, TO-92 L78L08ACZ-AP

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-6896
Mfr. Part No.:
L78L08ACZ-AP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Output Voltage

8 V

Number of Outputs

1

Line Regulation

175 mV

Accuracy

±5%

Load Regulation

80 mV

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

6mA

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

4.95 x 3.94 x 4.95mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

0 °C

Height

4.95mm

Maximum Input Voltage

30 V

Width

3.94mm

Length

4.95mm

Linear Voltage Regulators, 100mA, STMicroelectronics


The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy