Texas Instruments, -5 V Linear Voltage Regulator, 1.5A, 1-Channel Negative 3-Pin, TO-220 UA7905CKCS
- RS Stock No.:
- 145-0649
- Mfr. Part No.:
- UA7905CKCS
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0649
- Mfr. Part No.:
- UA7905CKCS
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1.5A | |
| Regulator Type | Linear Voltage | |
| Output Voltage | -5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 50 mV | |
| Load Regulation | 100 mV | |
| Polarity | Negative | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 4.58 x 8.7mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 8.7mm | |
| Minimum Input Voltage | -7 V | |
| Maximum Input Voltage | -25 V | |
| Minimum Operating Temperature | 0 °C | |
| Length | 10.16mm | |
| Width | 4.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1.5A | ||
Regulator Type Linear Voltage | ||
Output Voltage -5 V | ||
Number of Outputs 1 | ||
Line Regulation 50 mV | ||
Load Regulation 100 mV | ||
Polarity Negative | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.16 x 4.58 x 8.7mm | ||
Maximum Operating Temperature +125 °C | ||
Height 8.7mm | ||
Minimum Input Voltage -7 V | ||
Maximum Input Voltage -25 V | ||
Minimum Operating Temperature 0 °C | ||
Length 10.16mm | ||
Width 4.58mm | ||
- COO (Country of Origin):
- CN
Related links
- Texas Instruments 1.5A TO-220 UA7812CKCT
- Texas Instruments 1.5A Adjustable SOT-223
- Texas Instruments 1.259 V 1.5A PSOP LP2996MR/NOPB
- ON Semiconductor 500mA TO-220 MC79M05BTG
- Texas Instruments 100mA ±5% 8-Pin, SOIC MC79L05ACD
- Texas Instruments 500mA TO-220 LM79M12CT/NOPB
- ON Semiconductor 500mA TO-220 MC79M12BTG
- Texas Instruments 100mA ±10% 8-Pin, SOIC UA78L05CD
