Microchip TC1264-3.3VAB, 1-Channel Low Dropout Voltage, Voltage Regulator, 800 mA, 3.3V, TO-220 3-Pin
- RS Stock No.:
- 178-4922
- Mfr. Part No.:
- TC1264-3.3VAB
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-4922
- Mfr. Part No.:
- TC1264-3.3VAB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.35 % | |
| Load Regulation | 0 %/mA | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Length | 16.51mm | |
| Height | 4.83mm | |
| Standards/Approvals | No | |
| Width | 0.42in | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation 0.35 % | ||
Load Regulation 0 %/mA | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Current 800mA | ||
Output Type Fixed | ||
Switching Regulator No | ||
Length 16.51mm | ||
Height 4.83mm | ||
Standards/Approvals No | ||
Width 0.42in | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
TC1164 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip Voltage Regulator 3.3V, TO-220 3-Pin
- Microchip TC1264-3.3VDBTR Voltage Regulator 0.3V, SOT 3-Pin
- Microchip TC1264-3.3VDB Voltage Regulator 0.3V, SOT 3-Pin
- Microchip TC1262-3.3VAB Voltage Regulator 3.3V, TO-220 3-Pin
- Microchip TC2117-3.3VDBTR Voltage Regulator 3.3V, SOT-223 4-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3V 3-Pin
- Nisshinbo Micro Devices NJM2845DL1-33-TE1 Voltage Regulator 3.3V 3-Pin
- onsemi LM1117MPX-33NOPB Voltage Regulator 3.3V, SOT-223 3-Pin
