STMicroelectronics LDK320ADU33R, Voltage Regulator 18V SOT-89 3-Pin
- RS Stock No.:
- 165-3163
- Mfr. Part No.:
- LDK320ADU33R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€932.50
(exc. VAT)
€1,147.50
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.373 | €932.50 |
| 5000 + | €0.368 | €920.00 |
*price indicative
- RS Stock No.:
- 165-3163
- Mfr. Part No.:
- LDK320ADU33R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 100μA | |
| Pin Count | 3 | |
| Length | 4.6mm | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Series | LDK320 | |
| Height | 1.6mm | |
| Maximum Input Voltage | 18V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 100μA | ||
Pin Count 3 | ||
Length 4.6mm | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Series LDK320 | ||
Height 1.6mm | ||
Maximum Input Voltage 18V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
The LDK320 is a low drop voltage regulator, which provides a maximum output current of 200 mA from an input voltage in the range of 2.5 V to 18 V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output. The very good dynamic characteristic, combined with low drop voltage and low quiescent current make it suitable for low power battery-powered applications. The enable logic control function allows the LDK320 to be in shutdown mode by consuming a total current lower than 1 μA. This device also includes a short-circuit current limiting, thermal and SOA protections.
Input voltage from 2.5 to 18 V
Very low-dropout voltage (100 mV typ. @ 100 mA load)
Low quiescent current (typ. 60 μA, 1 μA in off mode)
Low noise
Wide range of output voltages available on request: fixed from 1.2 V to 12 V with 100 mV step and adjustable
Logic-controlled electronic shutdown
Compatible with ceramic capacitor COUT = 1 μF
Current, SOA and thermal protections
Related links
- STMicroelectronics LDK320ADU33R, Voltage Regulator 18V SOT-89 3-Pin
- STMicroelectronics, Voltage Regulator 18V SOT-89 5-Pin
- STMicroelectronics LDK320AM50R, Voltage Regulator 18V SOT-89 5-Pin
- STMicroelectronics LDK320ADU120R, Voltage Regulator 18V SOT-89 4-Pin
- Nisshinbo Micro Devices NJM78L18UA-TE1 Voltage Regulator 18V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 18V, SOT-89-3 3-Pin
- STMicroelectronics LDL1117S25R, Voltage Regulator 18V SOT-223 3-Pin
- STMicroelectronics LDL1117S30R, Voltage Regulator 18V SOT-223 3-Pin
