STMicroelectronics LDLN025PU50R, Voltage Regulator 5.5V DFN 4-Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
165-3210
Mfr. Part No.:
LDLN025PU50R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

DFN

Polarity

Positive

Mount Type

Surface

Quiescent Current

425μA

Pin Count

4

Standards/Approvals

No

Series

LDLN025

Height

350μm

Length

1.05mm

Width

1.05mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.5V

Automotive Standard

No

COO (Country of Origin):
PH
The LDLN025 is a 250 mA low-dropout voltage regulator, able to work with an input voltage range from 1.5 V to 5.5 V. The typical dropout voltage at 250 mA load is 120 mV. The very low quiescent current, which is just 12 μA at no-load, extends battery-life of applications requiring very long standby time. Thanks to its ultra low noise Value and high PSRR, the LDLN025 provides a very clean output, suitable for ultra-sensitive loads. It is stable with ceramic capacitors. The enable logic control function puts the device into shutdown mode allowing a total current consumption lower than 1 μA. The device also includes short-circuit and thermal protection.

Ultra low output noise

Operating input voltage range

Output current up to 250 mA

Very low quiescent current

Logic-controlled electronic shutdown

Output discharge feature

Internal soft-start

Overcurrent and thermal protections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy