STMicroelectronics LD56050DPU120R, Voltage Regulator 5.5V DFN 4-Pin
- RS Stock No.:
- 192-4800
- Mfr. Part No.:
- LD56050DPU120R
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-4800
- Mfr. Part No.:
- LD56050DPU120R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 4 | |
| Width | 1.2mm | |
| Standards/Approvals | No | |
| Length | 1.2mm | |
| Height | 450μm | |
| Series | LD56050 | |
| Minimum Input Voltage | 800mV | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 4 | ||
Width 1.2mm | ||
Standards/Approvals No | ||
Length 1.2mm | ||
Height 450μm | ||
Series LD56050 | ||
Minimum Input Voltage 800mV | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Input voltage from 0.8 to 5.5 V
Bias supply pin
Ultra low-dropout voltage (120 mV max. at 500 mA load)
Low ground current (27 μA typ. at no-load)
Output voltage tolerance: ± 1.5% overtemperature, 0.5% at 25 °C
500 mA guaranteed output current
50 mV output voltage step available from 0.8 V to 3.6 V
Logic-controlled electronic shutdown
Internal current limit with foldback
Thermal shutdown
Output active discharge function
Available in DFN4 1.2 x 1.2 mm package
Temperature range: -40 °C to 85 °C
Related links
- STMicroelectronics, Voltage Regulator 5.5V DFN 4-Pin
- STMicroelectronics LDLN025PU32R, Voltage Regulator 5.5V DFN 4-Pin
- STMicroelectronics LDLN025PU12R, Voltage Regulator 5.5V DFN 4-Pin
- STMicroelectronics LD56050DPU110R, Voltage Regulator 5.5V DFN 4-Pin
- STMicroelectronics LDLN025PU18R, Voltage Regulator 5.5V DFN 4-Pin
- STMicroelectronics LDLN025PU50R, Voltage Regulator 5.5V DFN 4-Pin
- STMicroelectronics LDLN025PU28R, Voltage Regulator 5.5V DFN 4-Pin
- STMicroelectronics LDLN025PU25R, Voltage Regulator 5.5V DFN 4-Pin
