STMicroelectronics LD56050DPU110R, Voltage Regulator 5.5V DFN 4-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
192-5094
Mfr. Part No.:
LD56050DPU110R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

DFN

Polarity

Positive

Mount Type

Surface

Pin Count

4

Standards/Approvals

No

Series

LD56050

Width

1.2mm

Height

450μm

Length

1.2mm

Maximum Input Voltage

5.5V

Maximum Operating Temperature

85°C

Minimum Input Voltage

800mV

Automotive Standard

No

COO (Country of Origin):
CN
Input voltage from 0.8 to 5.5 V

Bias supply pin

Ultra low-dropout voltage (120 mV max. at 500 mA load)

Low ground current (27 μA typ. at no-load)

Output voltage tolerance: ± 1.5% overtemperature, 0.5% at 25 °C

500 mA guaranteed output current

50 mV output voltage step available from 0.8 V to 3.6 V

Logic-controlled electronic shutdown

Internal current limit with foldback

Thermal shutdown

Output active discharge function

Available in DFN4 1.2 x 1.2 mm package

Temperature range: -40 °C to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy