Microchip MCP1703T-3002E/MB, Voltage Regulator 16V SOT-89 3-Pin

Subtotal (1 reel of 1000 units)*

€407.00

(exc. VAT)

€501.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
1000 +€0.407€407.00

*price indicative

RS Stock No.:
165-3539
Mfr. Part No.:
MCP1703T-3002E/MB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-89

Polarity

Positive

Mount Type

Surface

Quiescent Current

5μA

Pin Count

3

Height

1.6mm

Length

4.6mm

Standards/Approvals

EIA/JEDEC JESD51-7

Width

2.6mm

Series

MCP1703

Minimum Input Voltage

2.7V

Maximum Operating Temperature

125°C

Maximum Input Voltage

16V

Automotive Standard

No

COO (Country of Origin):
TH

MCP1703 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy