Microchip MCP1703T-3302E/MB, Voltage Regulator 16V SOT-89 3-Pin

Get a bulk buy discount

Add 30 more to save €1.17

View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.76

(exc. VAT)

€8.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 23 November 2026
  • Plus 1,170 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€0.676€6.76-
30 - 90€0.637€6.37€1.17
100 +€0.587€5.87€8.90

*price indicative

Packaging Options:
RS Stock No.:
770-9524
Mfr. Part No.:
MCP1703T-3302E/MB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-89

Polarity

Positive

Mount Type

Surface

Quiescent Current

5μA

Pin Count

3

Height

1.6mm

Length

4.6mm

Series

MCP1703

Width

2.6mm

Standards/Approvals

No

Maximum Input Voltage

16V

Minimum Input Voltage

2.7V

Maximum Operating Temperature

125°C

Automotive Standard

No

MCP1703 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy