Microchip MCP1703T-3002E/MB, Voltage Regulator 16V SOT-89 3-Pin

Subtotal (1 pack of 10 units)*

€3.96

(exc. VAT)

€4.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,040 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.396€3.96

*price indicative

Packaging Options:
RS Stock No.:
767-3548
Mfr. Part No.:
MCP1703T-3002E/MB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-89

Mount Type

Surface

Polarity

Positive

Quiescent Current

5μA

Pin Count

3

Height

1.6mm

Length

4.6mm

Width

2.6mm

Standards/Approvals

EIA/JEDEC JESD51-7

Series

MCP1703

Minimum Input Voltage

2.7V

Maximum Operating Temperature

125°C

Maximum Input Voltage

16V

Automotive Standard

No

MCP1703 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy