Microchip MIC29302AWU-TR, Voltage Regulator 16V 5-Pin
- RS Stock No.:
- 165-4233
- Mfr. Part No.:
- MIC29302AWU-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 750 units)*
€1,314.00
(exc. VAT)
€1,616.25
(inc. VAT)
In Stock
- Plus 1,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | €1.752 | €1,314.00 |
*price indicative
- RS Stock No.:
- 165-4233
- Mfr. Part No.:
- MIC29302AWU-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Height | 4.49mm | |
| Standards/Approvals | No | |
| Series | MIC29302A | |
| Width | 10.84mm | |
| Length | 10.66mm | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 5 | ||
Height 4.49mm | ||
Standards/Approvals No | ||
Series MIC29302A | ||
Width 10.84mm | ||
Length 10.66mm | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC29302A 3A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC29302AWU-TR, Voltage Regulator 16V 5-Pin
- MaxLinear SPX29302T5-L/TR, Voltage Regulator 16V 5-Pin
- Microchip, Linear Voltage Regulator 16V 5-Pin
- Microchip MIC5205-3.2YM5-TR, Linear Voltage Regulator 16V 5-Pin
- Microchip MIC29302AWU, Voltage Regulator 16V TO-263 5-Pin
- Microchip, Voltage Regulator 16V 5-Pin
- Microchip MIC29312WU, Voltage Regulator 16V 5-Pin
- Texas Instruments, Linear Voltage Regulator 16V 5-Pin
