MaxLinear SPX29302T5-L/TR, Voltage Regulator 16V 5-Pin
- RS Stock No.:
- 913-4219
- Mfr. Part No.:
- SPX29302T5-L/TR
- Manufacturer:
- MaxLinear
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 913-4219
- Mfr. Part No.:
- SPX29302T5-L/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 40mA | |
| Pin Count | 5 | |
| Height | 4.83mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Minimum Input Voltage | -65V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 40mA | ||
Pin Count 5 | ||
Height 4.83mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Minimum Input Voltage -65V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Adjustable LDO (Low Dropout) Linear Voltage Regulators, EXAR
LDO (Low Dropout) Linear Voltage Regulators, EXAR
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- MaxLinear SPX29302T5-L/TR, Voltage Regulator 16V 5-Pin
- Microchip MIC29302AWU-TR, Voltage Regulator 16V 5-Pin
- Microchip, Linear Voltage Regulator 16V 5-Pin
- Microchip MIC5205-3.2YM5-TR, Linear Voltage Regulator 16V 5-Pin
- MaxLinear SPX5205M5-L-3-3/TR, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments, Linear Voltage Regulator 16V 5-Pin
- Microchip, Voltage Regulator 16V 5-Pin
- STMicroelectronics LD2985BM33R, Voltage Regulator 16V 5-Pin
