Infineon TLE42742DV50ATMA1, LDO Voltage Regulator, 600mA, 5 V 3-Pin, DPAK
- RS Stock No.:
- 165-6874
- Mfr. Part No.:
- TLE42742DV50ATMA1
- Manufacturer:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-6874
- Mfr. Part No.:
- TLE42742DV50ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 600mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 25 mV | |
| Load Regulation | 50 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 6.22 x 2.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Height | 2.3mm | |
| Maximum Input Voltage | 40 V | |
| Minimum Input Voltage | 5.5 V | |
| Length | 6.5mm | |
| Width | 6.22mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 600mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 25 mV | ||
Load Regulation 50 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.5 x 6.22 x 2.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Height 2.3mm | ||
Maximum Input Voltage 40 V | ||
Minimum Input Voltage 5.5 V | ||
Length 6.5mm | ||
Width 6.22mm | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex AP1115AY33G-13 600mA SOT-89
- onsemi MC33269DT-5.0G Voltage Regulator 800mA DPAK
- Texas Instruments UCC283T-5 3A TO-220
- Microchip MCP1791T-5002E/DC 70mA ±2.5% 6-Pin, SOT-223
- Micrel Semiconductor MIC5209-5.0YS 500mA ±1% 4-Pin, SOT-223
- onsemi NCP59800BMNADJTAG Voltage Regulator 5 V, DFN-8 8-Pin
- onsemi Voltage Regulator 5 V, DFN-8 8-Pin
- DiodesZetex ZXCL330E5TA 150mA 3% 5-Pin, SOT-23
