STMicroelectronics LD29300P2MTR, Voltage Regulator 30V 6-Pin
- RS Stock No.:
- 165-7780
- Mfr. Part No.:
- LD29300P2MTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€668.00
(exc. VAT)
€822.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.668 | €668.00 |
| 2000 - 4000 | €0.651 | €651.00 |
| 5000 + | €0.638 | €638.00 |
*price indicative
- RS Stock No.:
- 165-7780
- Mfr. Part No.:
- LD29300P2MTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 20mA | |
| Pin Count | 6 | |
| Height | 4.8mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Series | LD29300 | |
| Width | 9.35mm | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 20mA | ||
Pin Count 6 | ||
Height 4.8mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Series LD29300 | ||
Width 9.35mm | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Adjustable Linear LDO Voltage Regulators, STMicroelectronics
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LD29300P2MTR, Voltage Regulator 30V 6-Pin
- STMicroelectronics, Voltage Regulator 30V 3-Pin
- STMicroelectronics, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator 30V PPAK 5-Pin
- STMicroelectronics, Voltage Regulator -30V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator -30V SOT-89 3-Pin
- STMicroelectronics, Voltage Regulator -30V TO-92 3-Pin
