STMicroelectronics LD29300P2MTR, Voltage Regulator 30V 6-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.33

(exc. VAT)

€6.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,960 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.066€5.33
50 - 245€0.938€4.69
250 - 495€0.838€4.19
500 +€0.72€3.60

*price indicative

Packaging Options:
RS Stock No.:
686-9173
Mfr. Part No.:
LD29300P2MTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

20mA

Pin Count

6

Standards/Approvals

No

Width

9.35mm

Height

4.8mm

Series

LD29300

Length

10.4mm

Maximum Input Voltage

30V

Minimum Input Voltage

2.5V

Maximum Operating Temperature

125°C

Automotive Standard

No

Adjustable Linear LDO Voltage Regulators, STMicroelectronics


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy