ROHM BA17820FP-E2, Voltage Regulator 33V TO-252 3-Pin

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.15

(exc. VAT)

€12.48

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,710 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 40€1.015€10.15-
50 - 90€0.914€9.149%
100 - 490€0.824€8.2418%
500 - 990€0.743€7.4326%
1000 +€0.679€6.7933%

*price indicative

RS Stock No.:
167-7296
Mfr. Part No.:
BA17820FP-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

TO-252

Mount Type

Surface

Polarity

Positive

Pin Count

3

Length

6.5mm

Series

BA17820FP

Height

2.3mm

Width

7mm

Minimum Input Voltage

23V

Maximum Operating Temperature

85°C

Maximum Input Voltage

33V

ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them Ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal cutoff circuits

Excellent ripple rejection characteristics

Two package types (TO220CP-3, TO252-3) available for greater compatibility

Applications:

Refrigerator

Digital Tuner Module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy