STMicroelectronics LD2981ABU50TR, Voltage Regulator 16V SOT-89 3-Pin
- RS Stock No.:
- 168-6541
- Mfr. Part No.:
- LD2981ABU50TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€602.50
(exc. VAT)
€740.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.241 | €602.50 |
| 5000 + | €0.213 | €532.50 |
*price indicative
- RS Stock No.:
- 168-6541
- Mfr. Part No.:
- LD2981ABU50TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 80μA | |
| Pin Count | 3 | |
| Length | 4.6mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Series | LD2981 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 80μA | ||
Pin Count 3 | ||
Length 4.6mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Series LD2981 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LD2981ABU50TR, Voltage Regulator 16V SOT-89 3-Pin
- STMicroelectronics LD2981CU50TR, Voltage Regulator 16V SOT-89 3-Pin
- STMicroelectronics LD2981CU33TR, Voltage Regulator 16V SOT-89 3-Pin
- STMicroelectronics LD2981ABU33TR, Voltage Regulator 16V SOT-89 3-Pin
- Microchip MCP1754ST-5002E/MB, Voltage Regulator 16V SOT-89 3-Pin
- Microchip MCP1703T-3302E/MB, Voltage Regulator 16V SOT-89 3-Pin
- Microchip MCP1754ST-3302E/MB, Voltage Regulator 16V SOT-89 3-Pin
- Microchip MCP1703T-3002E/MB, Voltage Regulator 16V SOT-89 3-Pin
