STMicroelectronics L4931CZ50-AP, Voltage Regulator 20V TO-92 3-Pin
- RS Stock No.:
- 168-6549
- Mfr. Part No.:
- L4931CZ50-AP
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
€680.00
(exc. VAT)
€840.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 - 2000 | €0.34 | €680.00 |
| 4000 + | €0.313 | €626.00 |
*price indicative
- RS Stock No.:
- 168-6549
- Mfr. Part No.:
- L4931CZ50-AP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 600μA | |
| Pin Count | 3 | |
| Length | 4.95mm | |
| Width | 3.94mm | |
| Series | L4931 | |
| Standards/Approvals | No | |
| Height | 4.95mm | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 600μA | ||
Pin Count 3 | ||
Length 4.95mm | ||
Width 3.94mm | ||
Series L4931 | ||
Standards/Approvals No | ||
Height 4.95mm | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics L4931CZ50-AP, Voltage Regulator 20V TO-92 3-Pin
- STMicroelectronics L78L12ABZ-AP, Voltage Regulator 35V TO-92 3-Pin
- STMicroelectronics L79L08ACZ-AP, Voltage Regulator -30V TO-92 3-Pin
- STMicroelectronics L78L24ACZ-AP, Voltage Regulator 40V TO-92 3-Pin
- STMicroelectronics L79L05ABZ-AP, Voltage Regulator -30V TO-92 3-Pin
- STMicroelectronics LE50ABZ-AP, Voltage Regulator 18V TO-92 3-Pin
- STMicroelectronics L78L33ABZ-AP, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics L78L05ABZ-AP, Voltage Regulator 30V TO-92 3-Pin
