STMicroelectronics L78L24ACZ-AP, Voltage Regulator 40V TO-92 3-Pin
- RS Stock No.:
- 178-5085
- Mfr. Part No.:
- L78L24ACZ-AP
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€212.00
(exc. VAT)
€260.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | €0.106 | €212.00 |
| 4000 + | €0.09 | €180.00 |
*price indicative
- RS Stock No.:
- 178-5085
- Mfr. Part No.:
- L78L24ACZ-AP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 6.5mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Series | L78Lxx | |
| Length | 4.95mm | |
| Height | 4.95mm | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 6.5mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Series L78Lxx | ||
Length 4.95mm | ||
Height 4.95mm | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L78L24ACZ-AP, Voltage Regulator 40V TO-92 3-Pin
- STMicroelectronics LM317LZ-TR, Voltage Regulator 40V TO-92 3-Pin
- STMicroelectronics LM217LZ-TR, Voltage Regulator 40V TO-92 3-Pin
- onsemi, Voltage Regulator 40V TO-92 3-Pin
- DiodesZetex, Voltage Regulator 40V TO-92 3-Pin
- onsemi LM2931AZ-5.0G, Voltage Regulator 40V TO-92 3-Pin
- onsemi LM2931Z-5.0RAG, Voltage Regulator 40V TO-92 3-Pin
- Texas Instruments LM2936Z-5.0/NOPB, Voltage Regulator 40V TO-92 3-Pin
