STMicroelectronics LD2981ABM33TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 3.3V, SOT-23 5-Pin
- RS Stock No.:
- 168-6553
- Mfr. Part No.:
- LD2981ABM33TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6553
- Mfr. Part No.:
- LD2981ABM33TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3 V | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Height | 1.3 mm | |
| Length | 3 mm | |
| Line Regulation | 0.014 %/V | |
| Maximum Input Voltage | 16 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Quiescent Current | 80 μA | |
| Width | 1.75 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3 V | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Height 1.3 mm | ||
Length 3 mm | ||
Line Regulation 0.014 %/V | ||
Maximum Input Voltage 16 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Polarity Positive | ||
Quiescent Current 80 μA | ||
Width 1.75 mm | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LD2981ABM33TR Voltage Regulator SOT-23 5-Pin
- Microchip MCP1711T-33I/OT Voltage Regulator SOT-23 5-Pin
- Nisshinbo Micro Devices NJM2882F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3V, SOT-23-5 (NJM2888F)/ESON4
- Nisshinbo Micro Devices NJM2881F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Microchip TC1014-3.3VCT713 CMOS LDO Regulator 3.3V, SOT-23 5-Pin
- Microchip Voltage Regulator 3.3V, SOT-23 5-Pin
