Nisshinbo Micro Devices NJM2882F33-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 3.3V, SOT-23-5 5-Pin
- RS Stock No.:
- 244-8597
- Mfr. Part No.:
- NJM2882F33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 pack of 5 units)*
€1.38
(exc. VAT)
€1.70
(inc. VAT)
Temporarily out of stock
- 2,895 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.276 | €1.38 |
*price indicative
- RS Stock No.:
- 244-8597
- Mfr. Part No.:
- NJM2882F33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 30 %/A | |
| Quiescent Current | 180A | |
| Package Type | SOT-23-5 | |
| Output Current | 300mA | |
| Pin Count | 5 | |
| Power Rating | 200mW | |
| Standards/Approvals | No | |
| Series | NJM2882F33 | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 14V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 30 %/A | ||
Quiescent Current 180A | ||
Package Type SOT-23-5 | ||
Output Current 300mA | ||
Pin Count 5 | ||
Power Rating 200mW | ||
Standards/Approvals No | ||
Series NJM2882F33 | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 14V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio NJM2882 series is a low output dropout voltage regulator with ON/OFF control. It has advanced Bipolar technology achieves low noise, high ripple rejection and low quiescent current.
Operating temperature range is -40°C to 85°C
Bipolar Technology
Internal thermal overload protection
Related links
- Nisshinbo Micro Devices Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2888F33-TE1 Voltage Regulator 3.3V, SOT-23-5
- Nisshinbo Micro Devices NJM2881F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2872BF33-TE1 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJU7772F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJW4107U3-33B-TE1 Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2830U1-33-TE1 Voltage Regulator 3.3V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
