Microchip, 5-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3.3V, SOT-23 5-Pin
- RS Stock No.:
- 911-5735
- Mfr. Part No.:
- TC1185-3.3VCT713
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,350.00
(exc. VAT)
€1,650.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.45 | €1,350.00 |
*price indicative
- RS Stock No.:
- 911-5735
- Mfr. Part No.:
- TC1185-3.3VCT713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.5 % | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Quiescent Current | 500mA | |
| Output Current | 150mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Width | 1.8mm | |
| Minimum Input Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.05 % | ||
Load Regulation 0.5 % | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Quiescent Current 500mA | ||
Output Current 150mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Height 1.3mm | ||
Width 1.8mm | ||
Minimum Input Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
TC1185 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip TC1185-3.3VCT713 Voltage Regulator 3.3V, SOT-23 5-Pin
- Microchip Voltage Regulator 3.3V, SOT-23 3-Pin
- Microchip Voltage Regulator 5V, SOT-23 5-Pin
- Nisshinbo Micro Devices NJM2871BF33-TE2 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJM2872BF33-TE1 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJU7772F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Microchip Voltage Regulator 3V, SOT-23 5-Pin
