STMicroelectronics LD1086D2T18TR, 1-Channel Linear Voltage, Voltage Regulator, 1.8V, TO-2 3-Pin
- RS Stock No.:
- 168-6562
- Mfr. Part No.:
- LD1086D2T18TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6562
- Mfr. Part No.:
- LD1086D2T18TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Outputs | 1 | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1.8 V | |
| Package Type | TO-2 | |
| Pin Count | 3 | |
| Height | 4.6 mm | |
| Length | 10.4 mm | |
| Line Regulation | 4 mV | |
| Load Regulation | 8 mV | |
| Maximum Input Voltage | 30 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Quiescent Current | 5 mA | |
| Width | 9.35 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Outputs 1 | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 1.8 V | ||
Package Type TO-2 | ||
Pin Count 3 | ||
Height 4.6 mm | ||
Length 10.4 mm | ||
Line Regulation 4 mV | ||
Load Regulation 8 mV | ||
Maximum Input Voltage 30 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Polarity Positive | ||
Quiescent Current 5 mA | ||
Width 9.35 mm | ||
- COO (Country of Origin):
- MY
Linear Voltage Regulators, 1.5A, STMicroelectronics
The L78 series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, over 1A output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics LD1086D2T18TR Voltage Regulator TO-2 3-Pin
- STMicroelectronics L7805ACP Voltage Regulator TO-220FP 3-Pin
- STMicroelectronics L78S09CV Voltage Regulator 9V, TO-220 3-Pin
- STMicroelectronics LDLN025M25R Voltage Regulator SOT-23 5-Pin
- STMicroelectronics Voltage Regulator 3.3V, PWSSO-12 12-Pin
- STMicroelectronics L99VR035QTR Voltage Regulator 5V, VFDFN8L 8-Pin
- STMicroelectronics Voltage Regulator 12V, TO-220 3-Pin
- STMicroelectronics L99VR035PTR Voltage Regulator 5V, PWSSO-12 12-Pin
