STMicroelectronics, 1-Channel Linear Voltage, Voltage Regulator, 2 A, 12V, TO-220 3-Pin
- RS Stock No.:
- 102-3528
- Mfr. Part No.:
- L78S12CV
- Manufacturer:
- STMicroelectronics
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
€31.85
(exc. VAT)
€39.18
(inc. VAT)
- RS Stock No.:
- 102-3528
- Mfr. Part No.:
- L78S12CV
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Line Regulation | 240 mV | |
| Load Regulation | 240 mV | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Quiescent Current | 8mA | |
| Output Current | 2A | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Height | 9.15mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Series | L78Sxx | |
| Width | 4.6mm | |
| Minimum Input Voltage | 15V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 35V | |
| Minimum Operating Temperature | 0°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 12V | ||
Line Regulation 240 mV | ||
Load Regulation 240 mV | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Quiescent Current 8mA | ||
Output Current 2A | ||
Pin Count 3 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Height 9.15mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Series L78Sxx | ||
Width 4.6mm | ||
Minimum Input Voltage 15V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 35V | ||
Minimum Operating Temperature 0°C | ||
Automotive Standard No | ||
L78S 2A Linear Voltage Regulator, STMicroelectronics
Features
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics Voltage Regulator 5V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 9V, TO-220 3-Pin
- STMicroelectronics L78S12CV Voltage Regulator 12V, TO-220 3-Pin
- STMicroelectronics L78S09CV Voltage Regulator 9V, TO-220 3-Pin
- STMicroelectronics L78S10CV Voltage Regulator 10V, TO-220 3-Pin
- STMicroelectronics L78S05CV Voltage Regulator 5V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 3.3V, PWSSO-12 12-Pin
- STMicroelectronics Voltage Regulator 5V, PWSSO-12 12-Pin

