onsemi LM317MDTG, Voltage Regulator 40V 3-Pin
- RS Stock No.:
- 464-108
- Mfr. Part No.:
- LM317MDTG
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€2.71
(exc. VAT)
€3.33
(inc. VAT)
Temporarily out of stock
- 760 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.271 | €2.71 |
*price indicative
- RS Stock No.:
- 464-108
- Mfr. Part No.:
- LM317MDTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 3.5mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Series | LM317 | |
| Width | 6.22mm | |
| Height | 2.38mm | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 3.5mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Series LM317 | ||
Width 6.22mm | ||
Height 2.38mm | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
RoHS Status: Exempt
1.2 – 37 V Linear voltage regulator, ON Semiconductor
ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.
Output Voltage Range: 1.25 V to 37 V
Output Current: 1.5 A
Short circuit current limiting, Thermal protection, and Safe-area compensation
Floating Operation for High-Voltage Applications
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi LM317MDTG, Voltage Regulator 40V 3-Pin
- onsemi LM337BD2TR4G, Voltage Regulator -40V 3-Pin
- onsemi, Voltage Regulator 40V 3-Pin
- onsemi LM317D2TR4G, Voltage Regulator 40V 3-Pin
- onsemi LM317D2TG, Voltage Regulator 40V 3-Pin
- onsemi NCV317MABDTRKG, Voltage Regulator 40V 3-Pin
- onsemi LM2931AT-5.0G, Voltage Regulator 40V 3-Pin
- onsemi LM317MDTRKG, Voltage Regulator 40V 3-Pin
